This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68000-406HTLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68000-406HTLF
JLCPCB Part #
C3325601
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 2.41mm 2.54mm 2.54mm 3A 5.84mm 6P Black Phosphor Bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 39

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1835
200+ $0.0710
500+ $0.0686
1000+ $0.0673

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons