
* Images are for reference only
68000-403HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68000-403HLF
- JLCPCB Part #
- C5406504
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 1x3P 2.54mm 3A 3P Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1207
50+
$0.1176
150+
$0.1157
500+
$0.1138
Related Products
Welcome back, may I help you?