
* Images are for reference only
68000-105HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68000-105HLF
- JLCPCB Part #
- C5407343
- Package
- Plugin,P=2.54mm
- Description
- 1 1x5P 2.41mm 2.54mm 2.54mm 5.84mm 5P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4301
10+
$0.4204
30+
$0.4140
100+
$0.4075
Related Products
Welcome back, may I help you?