This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68000-105HALF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68000-105HALF
JLCPCB Part #
C6700192
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 1 110V 2.54mm 3A 5P Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8895
250+ $0.3561
500+ $0.3433
1000+ $0.3384

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons