
* Images are for reference only
67998-230HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67998-230HLF
- JLCPCB Part #
- C5537252
- Package
- Plugin,P=2.54mm
- Description
- 110V 2 2.54mm 2.54mm 30P 5A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9743
200+
$2.7840
400+
$2.6909
1000+
$2.6443
Welcome back, may I help you?