
* Images are for reference only
67997-404HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67997-404HLF
- JLCPCB Part #
- C598604
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2.54mm 2x2P 3.05mm 4P 5.84mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 43
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2131
50+
$0.1685
200+
$0.1494
500+
$0.1255
2500+
$0.1149
5000+
$0.1086
Welcome back, may I help you?