
* Images are for reference only
67997-112HTLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67997-112HTLF
- JLCPCB Part #
- C5519950
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 12P 2 2.54mm 2.54mm 3A Black Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3987
195+
$0.5592
507+
$0.5398
1014+
$0.5302
Welcome back, may I help you?