
* Images are for reference only
67997-106HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67997-106HLF
- JLCPCB Part #
- C5407452
- Package
- Plugin,P=2.54mm
- Description
- 2mm、2.54mm 2mm、2.54mm、2.54mm 2、2、1 3A 6P、40P、7P Black、Black、Black Phosphor bronze Through Hole、Through Hole、Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7735
10+
$0.7541
30+
$0.7413
100+
$0.7284
Related Products
Welcome back, may I help you?