
* Images are for reference only
66951-024
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 66951-024
- JLCPCB Part #
- C6080564
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 1.25kV 2.54mm 24P 8.25mm Through Hole Tin Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2893
198+
$10.4891
504+
$10.1398
999+
$9.9667
Welcome back, may I help you?