
* Images are for reference only
66951-017LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 66951-017LF
- JLCPCB Part #
- C6700095
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 1.25kV 17P 2.54mm 8.25mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2608
195+
$15.2662
494+
$14.7575
1001+
$14.5055
Welcome back, may I help you?