
* Images are for reference only
66900-210LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 66900-210LF
- JLCPCB Part #
- C5416402
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 2x5P 5 Blue Free Hanging Phosphor bronze Pressure fitting head 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.4100
10+
$2.3568
30+
$2.3229
100+
$2.2875
Related Products
Welcome back, may I help you?