
* Images are for reference only
66527-015LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 66527-015LF
- JLCPCB Part #
- C3321386
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 1.25kV 2 2.54mm 2.54mm 30P 6.1mm Brass Right Angle Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7012
200+
$1.4325
500+
$1.3826
1000+
$1.3568
Welcome back, may I help you?