
* Images are for reference only
65801-040LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65801-040LF
- JLCPCB Part #
- C3169548
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 0.2mm 11P 2.54mm Copper-Nickel Alloy Gold Hinged Lid P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9200
200+
$1.5167
500+
$1.4634
1000+
$1.4375
Welcome back, may I help you?