This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

65801-016LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
65801-016LF
JLCPCB Part #
C5419030
Package
Plugin
Description
-65℃~+105℃ 16P 2.54mm 5.08mm Copper-Nickel Alloy Front insertion and back flip type Surface Mount, Right Angle Tin 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 384

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.6597
10+ $2.5922
30+ $2.5473
100+ $2.5023
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons