This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

65801-013LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
65801-013LF
JLCPCB Part #
C5417886
Package
Plugin
Description
-65℃~+105℃ 13P 2.54mm 5.08mm Copper alloy Front insertion and back flip type Surface Mount, Right Angle Tin 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 480

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.6784
10+ $2.6188
30+ $2.5801
100+ $2.5415
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons