
* Images are for reference only
65801-004LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65801-004LF
- JLCPCB Part #
- C3168295
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 2.54mm 4P 5.08mm Copper-Nickel Alloy Slide Lock Surface Mount, Right Angle Tin P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.0678
10+
$1.0405
30+
$1.0227
100+
$1.0066
Welcome back, may I help you?