
* Images are for reference only
65781-005
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65781-005
- JLCPCB Part #
- C3321356
- Package
- Plugin,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 8.51mm Brass Gold Square Hole Through Hole Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4035
200+
$0.5431
500+
$0.5253
1000+
$0.5157
Welcome back, may I help you?