
* Images are for reference only
65474-010LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65474-010LF
- JLCPCB Part #
- C5407239
- Package
- -
- Description
- 1x2 2.54mm 2.5A Capped Unshrouded - Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4713
10+
$1.2285
30+
$1.0966
100+
$0.9455
500+
$0.8780
1000+
$0.8490
Related Products
Welcome back, may I help you?