
* Images are for reference only
65043-033LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65043-033LF
- JLCPCB Part #
- C5410718
- Package
- -
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 3A Free Hanging Phosphor bronze Pressure fitting head - IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.1906
10+
$1.1600
30+
$1.1391
100+
$1.1183
Related Products
Welcome back, may I help you?