
* Images are for reference only
63453-128TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 63453-128TRLF
- JLCPCB Part #
- C3321547
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 200V 28P 2A 2mm 2mm 4.5mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8843
200+
$1.1167
650+
$1.0780
1300+
$1.0587
Welcome back, may I help you?