
* Images are for reference only
63453-050LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 63453-050LF
- JLCPCB Part #
- C6462398
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 50P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9466
200+
$2.3735
500+
$2.2944
1000+
$2.2556
Welcome back, may I help you?