
* Images are for reference only
63429-202LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 63429-202LF
- JLCPCB Part #
- C5406796
- Package
- -
- Description
- 1x2 2.54mm 2.5A Open-Top Unshrouded White - Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2179
50+
$0.1730
150+
$0.1539
500+
$0.1298
2000+
$0.1190
4000+
$0.1126
Welcome back, may I help you?