
* Images are for reference only
63429-112LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 63429-112LF
- JLCPCB Part #
- C3715594
- Package
- P=2.54mm
- Description
- 1x2 2.54mm 2.5A Black Open-Top Unshrouded P=2.54mm Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1615
200+
$0.0626
500+
$0.0603
1000+
$0.0593
Related Products
Welcome back, may I help you?