
* Images are for reference only
62684-50110E9ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 62684-50110E9ALF
- JLCPCB Part #
- C5410340
- Package
- SMD-50P
- Description
- -55℃~+85℃ 0.3mm 0.5mm 2mm 50P Bottom Contact Gold Phosphor bronze Slide Lock Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9584
200+
$0.3834
500+
$0.3705
1000+
$0.3641
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?