
* Images are for reference only
62674-251121ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 62674-251121ALF
- JLCPCB Part #
- C598581
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.3mm 0.5mm 25P 4.1mm Gold Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
200+
$0.1949
500+
$0.1885
1000+
$0.1853
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?