
* Images are for reference only
61083-042402LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 61083-042402LF
- JLCPCB Part #
- C3640574
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 2 40P 800mA Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$1.7684
10+
$1.4946
30+
$1.3239
100+
$1.1484
500+
$1.0695
800+
$1.0356
Related Products
Welcome back, may I help you?