
* Images are for reference only
61082-141402LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 61082-141402LF
- JLCPCB Part #
- C5424703
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 140P 2 800mA Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$9.9805
10+
$9.7613
30+
$9.6147
100+
$9.4681
Welcome back, may I help you?