
* Images are for reference only
5 PSI-G-PRIME-MINI
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 5 PSI-G-PRIME-MINI
- JLCPCB Part #
- C3237655
- Package
- SIP-4
- Description
- -25℃~+85℃ 16V 34.47Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.9724
200+
$46.0412
500+
$44.4233
1000+
$43.6232
Welcome back, may I help you?