
* Images are for reference only
55510-310TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55510-310TRLF
- JLCPCB Part #
- C5411849
- Package
- Plugin
- Description
- 10P 2 2mm 2mm 2x5P 4.5mm Phosphor Bronze Square Hole Surface Mount,Vertical Tin Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.7574
10+
$1.7203
30+
$1.6945
100+
$1.6688
Welcome back, may I help you?