
* Images are for reference only
55510-104TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55510-104TRLF
- JLCPCB Part #
- C5411470
- Package
- Plugin
- Description
- 2 2mm 2mm 2x2P 4.5mm 4P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3750
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$2.2720
10+
$1.9401
30+
$1.7322
100+
$1.5195
500+
$1.4228
1000+
$1.3809
Welcome back, may I help you?