
* Images are for reference only
54202-S08-14
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54202-S08-14
- JLCPCB Part #
- C5414438
- Package
- SMD,P=2.54mm
- Description
- SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1459
10+
$1.8326
30+
$1.6356
100+
$1.4338
600+
$1.3434
1200+
$1.3046
Welcome back, may I help you?