
* Images are for reference only
54202-S08-04LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54202-S08-04LF
- JLCPCB Part #
- C5407836
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2.54mm 2x4P 5.84mm 8P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6365
10+
$0.5173
30+
$0.4593
100+
$0.3997
500+
$0.3642
1000+
$0.3465
Welcome back, may I help you?