
* Images are for reference only
54202-S0813LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54202-S0813LF
- JLCPCB Part #
- C3326232
- Package
- SMD,P=2.54mm
- Description
- -65℃~+130℃ 2 2.54mm 2.54mm 26P 3A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0103
200+
$1.5526
500+
$1.4979
1000+
$1.4705
Welcome back, may I help you?