
* Images are for reference only
54202-G0805LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54202-G0805LF
- JLCPCB Part #
- C3330868
- Package
- SMD,P=2.54mm
- Description
- -65℃~+130℃ 10P 2 2.54mm 2.54mm 2.54mm 3A 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3529
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3529
In-stock Item Pricing
Qty Unit Price
1+
$0.6043
10+
$0.5414
30+
$0.5092
100+
$0.4770
500+
$0.4577
1000+
$0.4480
Related Products
Welcome back, may I help you?