
* Images are for reference only
54201-G0804LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54201-G0804LF
- JLCPCB Part #
- C3329604
- Package
- SMD,P=2.54mm
- Description
- 1 1x4P 2.54mm 2.54mm 4P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.7590
10+
$0.7413
30+
$0.7284
100+
$0.7155
Welcome back, may I help you?