This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

54102-T30-07

Extended
Manufacturer
Amphenol ICC
MFR.Part #
54102-T30-07
JLCPCB Part #
C3334553
Package
Plugin,P=2.54mm
Description
14P 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 8.08mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3086
1000+ $0.1194
2500+ $0.1153
5000+ $0.1132

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons