
* Images are for reference only
54102-S30-01
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54102-S30-01
- JLCPCB Part #
- C3326494
- Package
- Plugin
- Description
- 2 2.54mm 2.54mm 2P 3.05mm 3A 8.08mm Black Phosphor bronze Pin Header Through Hole 插件 Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1504
1000+
$0.0583
2500+
$0.0562
5000+
$0.0552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?