
* Images are for reference only
54102-S3005LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54102-S3005LF
- JLCPCB Part #
- C3347026
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 10P 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 8.08mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2166
10+
$1.0103
30+
$0.8975
100+
$0.7703
400+
$0.7122
800+
$0.6865
Welcome back, may I help you?