
* Images are for reference only
54102-S0607LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54102-S0607LF
- JLCPCB Part #
- C5531107
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 14P 2 2.54mm 2.54mm 3A Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5784
200+
$0.6298
500+
$0.6088
1000+
$0.5992
Related Products
Welcome back, may I help you?