
* Images are for reference only
54102-S0510LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54102-S0510LF
- JLCPCB Part #
- C3338126
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2 2.41mm 2.54mm 2.54mm 2.54mm 20P 3A 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4938
300+
$0.5792
600+
$0.5582
900+
$0.5485
Welcome back, may I help you?