
* Images are for reference only
54020-32030LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54020-32030LF
- JLCPCB Part #
- C3170938
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 32P Copper alloy PLCC Square Hole Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.0271
10+
$1.9755
30+
$1.9401
100+
$1.9062
Welcome back, may I help you?