
* Images are for reference only
52601-S10-8LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 52601-S10-8LF
- JLCPCB Part #
- C5416839
- Package
- SMD,P=2.54mm
- Description
- -65℃~+105℃ 10P 2 2.54mm 2.54mm 2x5P 5 Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 104
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$4.6674
10+
$3.9475
30+
$3.5207
104+
$3.0875
520+
$2.8878
1040+
$2.7992
Related Products
Welcome back, may I help you?