
* Images are for reference only
5159909321194110LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 5159909321194110LF
- JLCPCB Part #
- C3640228
- Package
- Plugin,P=5.08mm
- Description
- 3 5.08mm 5.5A Gold Through Hole 插件,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6188
200+
$4.4973
500+
$4.3380
1000+
$4.2607
Related Products
Welcome back, may I help you?