
* Images are for reference only
51590291523448ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 51590291523448ALF
- JLCPCB Part #
- C3640549
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 15A 2 5.08mm Gold Right Angle 弯插,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3480
200+
$2.0706
500+
$1.9969
1000+
$1.9616
Related Products
Welcome back, may I help you?