
* Images are for reference only
4 INCH-D-HGRADE-MINI
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 4 INCH-D-HGRADE-MINI
- JLCPCB Part #
- C3252888
- Package
- SIP-4
- Description
- -25℃~+85℃ 16V 1Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1184
200+
$20.5568
500+
$19.8339
1000+
$19.4772
Related Products
Welcome back, may I help you?