
* Images are for reference only
431-123P-52S
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 431-123P-52S
- JLCPCB Part #
- C5509623
- Package
- -
- Description
- 1 3GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8536
200+
$13.5085
500+
$13.0565
1000+
$12.8338
Welcome back, may I help you?