
* Images are for reference only
31-4702
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 31-4702
- JLCPCB Part #
- C6404794
- Package
- -
- Description
- 1 4GHz 50Ω BNC Connector - Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2870
200+
$6.4993
500+
$6.2813
1000+
$6.1747
Welcome back, may I help you?