
* Images are for reference only
2960-6025
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 2960-6025
- JLCPCB Part #
- C5495797
- Package
- -
- Description
- 1 12.4GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.7257
200+
$35.8023
500+
$34.6058
1000+
$34.0148
Welcome back, may I help you?