
* Images are for reference only
282127-75-10
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 282127-75-10
- JLCPCB Part #
- C6992975
- Package
- Plugin
- Description
- 1 4GHz 75Ω Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7350
200+
$8.6737
500+
$8.3837
1000+
$8.2403
Related Products
Welcome back, may I help you?