
* Images are for reference only
242159
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 242159
- JLCPCB Part #
- C6372143
- Package
- -
- Description
- -65℃~+165℃ 2GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0442
200+
$14.7816
500+
$14.2872
1000+
$14.0440
Welcome back, may I help you?